GBC55DPNS

Heilind Number:SULGBC55DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPNS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPNS

Detailed Description

Introducing the GBC55DPNS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of double-point contact pins made of durable PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers optimal performance in power and signal transmission. The side hole mount type and card extender termination method make installation easy and secure. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 110 positions and a tail length of 15.12mm, it provides ample connectivity options. Its sleek design, with a height of 14.22mm and width of 10.16mm, allows for compact integration. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the GBC55DPNS guarantees exceptional quality and performance. Elevate your connectivity solutions with this cutting-edge connector.