GBC55DPRI

Heilind Number:SULGBC55DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPRI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPRI

Detailed Description

Introducing the GBC55DPRI, a robust and reliable board-to-board PCB connector designed for high-performance applications. This female connector features two rows, accommodating a total of 110 positions with a pitch of 2.54mm. Constructed with PA9T and Phosphor Bronze, it ensures durability and efficient signal transmission. The termination method, Card Extender, offers secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated double-point contacts guarantee low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide easy installation and space-saving design. With a connector height of 14.22mm and width of 10.16mm, it offers versatility in various PCB layouts. The matte tin termination plating ensures solderability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GBC55DPRI sets the standard in high-reliability connectivity.