GBC55DPRN

Heilind Number:SULGBC55DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DPRN

Detailed Description

Introducing the GBC55DPRN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB connections. With a compact form factor featuring two rows and a pitch of 2.54mm, this connector offers seamless integration in electronic systems. Boasting a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The double-point contact design with gold plating guarantees excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. Its straddle orientation and card extender termination method make installation a breeze. With 110 positions and a tail length of 5.72mm, it provides ample connectivity options. The connector's rugged construction, with matte tin termination plating, ensures durability in demanding environments. Perfect for high-reliability systems, the GBC55DPRN is a versatile solution for your connectivity needs.