GBC55DPSH

Heilind Number:SULGBC55DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPSH

Detailed Description

This PA9T & Phosphor Bronze connector, with SKU GBC55DPSH, boasts a robust design perfect for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment. Rated for 700 VAC and 3A, this connector is suitable for power and signal transmission. Its double-point contact type and straight orientation further enhance connectivity. With 110 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Measuring at .61in in height and .4in in width, it fits compactly on PCBs. The termination plating of Matte Tin ensures reliability and longevity. This connector belongs to the high-quality category of Board To Board PCB Connectors, Card Edge Connectors, and is a valuable component for various electronic systems.