GBC55DPSI

Heilind Number:SULGBC55DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPSI

Detailed Description

Introducing the GBC55DPSI, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A current rating and 700VAC voltage rating, it's suitable for a wide range of power and signal transmission tasks. The double-point contact design enhances conductivity, while the gold plating offers excellent corrosion resistance. With a straight orientation and threaded mounting type, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Boasting 110 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating guarantees long-term performance. Whether used in aerospace, defense, or industrial applications, the GBC55DPSI delivers unmatched quality and reliability.