| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DPSN |
GBC55DPSN
| Heilind Number: | SULGBC55DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DPSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The double-point contact system, plated with gold for optimal conductivity, offers a secure and low-resistance interface. Featuring 110 positions in a 2-row configuration, it allows for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The straight orientation and no mounting requirement make installation easy. Trust the GBC55DPSN for seamless and durable board-to-board connections in your critical systems.

