| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DPSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGBC55DPSS |
GBC55DPSS
| Heilind Number: | SULGBC55DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DPSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC55DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-engineered Phosphor Bronze double-point contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 110 positions arranged in two rows, it offers ample connectivity options. Its side-hole mount type and through-hole termination method make installation easy and secure. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, optimizes space utilization on PCBs. Ideal for aerospace, defense, and industrial applications, the GBC55DPSS guarantees high performance and durability.

