| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DPUH |
GBC55DPUH
| Heilind Number: | SULGBC55DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DPUH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a contact rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The double-point contact design and gold plating offer excellent signal integrity. With 110 positions spread across two rows and a 2.54mm pitch, it allows for versatile connectivity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for a variety of industries. Trust in the GBC55DPUH for your critical PCB connection needs.

