GBC55DPUI

Heilind Number:SULGBC55DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DPUI

Detailed Description

Introducing the GBC55DPUI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety in power delivery. The double-point contact type and threaded mounting method guarantee secure attachment, while the right-angle orientation allows for space-saving installation. With 110 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust in the GBC55DPUI for your critical connectivity needs.