GBC55DPUN

Heilind Number:SULGBC55DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPUN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPUN

Detailed Description

Introducing the GBC55DPUN, a high-performance board-to-board PCB connector designed for precision connections in demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and reliability. With a 2.54mm pitch and double-point contact design, it offers secure mating even in high-vibration environments. Its 110 positions, 2 rows, and 3A amperage rating make it suitable for a wide range of circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The right-angle orientation and no-mounting design provide flexibility in installation, while the matte tin termination plating ensures long-term durability. With a voltage rating of 700VAC, this connector meets stringent safety standards. Whether in telecommunications, medical devices, or military equipment, the GBC55DPUN guarantees superior performance and longevity. Upgrade your connectivity with this essential component.