GBC55DPUS

Heilind Number:SULGBC55DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPUS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPUS

Detailed Description

Introducing the GBC55DPUS, a high-performance board-to-board PCB connector designed with precision and reliability in mind. This connector features a durable PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The double-point contact design and right-angle orientation allow for secure and efficient connections, while the thru-hole termination method guarantees easy installation. With 110 positions spread across two rows and a 2.54mm pitch, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in industrial and harsh conditions. Additionally, its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the GBC55DPUS for your connectivity needs, delivering unparalleled performance and durability.