GBC55DRMD

Heilind Number:SULGBC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DRMD

Detailed Description

Introducing the GBC55DRMD, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a female gender and two rows, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a durable construction, the contact material is made of Phosphor Bronze with gold plating for enhanced conductivity. The termination method is wire wrap, ensuring secure and efficient connections. With a pitch of 2.54mm and 110 positions, it allows for precise and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The straight orientation and clearance hole mount type make installation easy and convenient. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating adds to its longevity. Whether in telecommunications, aerospace, or automotive industries, the GBC55DRMD guarantees high reliability and performance in every application.