GBC55DRMH

Heilind Number:SULGBC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMH

Detailed Description

Introducing the SKU GBC55DRMH, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek orientation and a durable construction, this connector features PA9T and Phosphor Bronze materials for optimal conductivity and longevity. The contact plating in gold ensures reliable signal transmission, while the termination method of wire wrap guarantees secure attachment. Boasting a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. With a pitch of 2.54mm and 2 rows, it offers ample connectivity with 110 positions. Its operating temperature range of -65 to 125°C makes it ideal for use in diverse environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility and durability. Perfect for demanding industrial and commercial settings, this connector is a must-have for engineers and designers seeking top-quality connectivity solutions.