GBC55DRMI-S288

Heilind Number:SULGBC55DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMI-S288

Detailed Description

Introducing the GBC55DRMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact 2-row female layout, this connector features robust PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold for enhanced conductivity. The threaded mount and card extender termination method ensure secure attachment, while the loop bellow contact type and straddle orientation offer efficient signal transfer. Rated for 3A and 700VAC, this connector is suitable for demanding applications. Its 110 positions and 2.54mm pitch provide ample connectivity options, with a tail length of 13.84mm for versatile installation. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with matte tin termination plating, this connector is ideal for high-reliability electronic systems. Upgrade your connectivity with the GBC55DRMI-S288.