GBC55DRMI

Heilind Number:SULGBC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMI

Detailed Description

The GBC55DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable and secure connections. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and excellent conductivity, rated for up to 3A at 700VAC. The termination method of wire wrap and threaded mount type make installation easy and secure. With 110 positions and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte tin termination plating further enhances its reliability. The GBC55DRMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.