GBC55DRMS-S288

Heilind Number:SULGBC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMS-S288

Detailed Description

The SKU GBC55DRMS-S288 is a versatile and high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 110 positions. Its side hole mount type and straddle orientation offer flexibility in installation. The termination method using a card extender and contact type of loop bellow, both with gold plating on phosphor bronze, guarantee low contact resistance and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for rugged industrial applications. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures excellent solderability. This product, categorized under high-quality board-to-board and card edge connectors, is the perfect choice for your connectivity needs.