GBC55DRMS

Heilind Number:SULGBC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMS

Detailed Description

Introducing the GBC55DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The wire wrap termination method guarantees secure connections. Contacts plated with gold offer excellent conductivity, while the loop bellow contact type enhances durability. Operating at up to 700 VAC and with a maximum amperage of 3A, it's suitable for power and signal transmission. With a compact design, this connector accommodates 110 positions with a pitch of 2.54mm (.1 in), perfect for high-density PCB layouts. Tailored for performance, it features a wide operating temperature range of -65 to 125°C. The matte tin termination plating ensures longevity. Whether for aerospace, military, or industrial applications, the GBC55DRMS guarantees exceptional quality and reliability. Elevate your PCB connections with this advanced connector.