| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DRMT-S288 |
GBC55DRMT-S288
| Heilind Number: | SULGBC55DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DRMT-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of female contacts made of PA9T and phosphor bronze, each contact is gold plated for enhanced conductivity. The loop bellow contact type and threaded mount offer secure connections, while the card extender termination method simplifies installation. With a total of 110 positions and a 3A amperage rating, this connector is suitable for a wide range of circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The GBC55DRMTS288 is a vital component for any PCB assembly requiring durability and precision.

