GBC55DRMT

Heilind Number:SULGBC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRMT

Detailed Description

SKU GBC55DRMT features a high-performance Board-to-Board PCB Connector designed for seamless electronic connections. With a robust construction of PA9T and Phosphor Bronze, it ensures durability and reliability in demanding environments. The female connector, with two rows, offers secure attachment via threaded mounting and wire wrap termination. Its contact materials of Phosphor Bronze with Gold plating guarantee efficient conductivity, while the Loop Bellow contact type and straight orientation facilitate easy installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. With 110 positions and a pitch of 2.54mm, precise connectivity is assured. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Terminated with Matte Tin plating, it complies with RoHS requirements. Whether for industrial machinery, telecommunications, or aerospace systems, this high-reliability connector, under the category of Board-to-Board PCB Connectors and Card Edge Connectors, is a trusted solution for seamless electronic integration.