| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DRMZ |
GBC55DRMZ
| Heilind Number: | SULGBC55DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DRMZ, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact material of phosphor bronze with gold plating, this connector ensures reliable conductivity at 700VAC and 3A. Featuring two rows and a straight orientation, it offers a total of 110 positions for seamless connectivity. The termination method of wire wrap and matte tin plating on the tails guarantee secure and durable attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Trust in the GBC55DRMZ for robust and efficient board-to-board connections in your electronic devices.

