GBC55DRSD

Heilind Number:SULGBC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSD

Detailed Description

Introducing the GBC55DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Its straight orientation and clearance hole mount type allow for easy installation. With gold contact plating and matte tin termination, it guarantees excellent signal transmission and durability. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Trust the GBC55DRSD for your critical PCB interconnection needs.