GBC55DRSH

Heilind Number:SULGBC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSH

Detailed Description

Introducing the GBC55DRSH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal durability and conductivity. Featuring a 2.54mm pitch and 110 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it versatile for various applications. With a contact type of Loop Bellow and gold plating on phosphor bronze contacts, it guarantees reliable signal transmission with a voltage rating of 700 VAC. The termination method of Thru Hole with Matte Tin plating ensures easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on circuit boards. Trust the GBC55DRSH for efficient and durable board-to-board connections in your electronic projects.