GBC55DRSI

Heilind Number:SULGBC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSI

Detailed Description

The GBC55DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With a dual-row design and 110 positions, it offers ample connectivity options while maintaining a compact form factor. The threaded mount and thru-hole termination method guarantee secure and stable installation, suitable for harsh operating environments with an operating temperature range of -65 to 125°C. The loop bellow contact type provides excellent conductivity, while the matte tin termination plating enhances durability. With a straight orientation and a low connector height of 15.49mm, the GBC55DRSI is ideal for space-constrained PCB layouts in aerospace, defense, and industrial applications.