GBC55DRSN

Heilind Number:SULGBC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSN

Detailed Description

Introducing the GBC55DRSN, a high-performance female PCB connector designed for demanding electronic applications. Featuring PA9T housing and precision-crafted from Phosphor Bronze, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The Loop Bellow contact type and gold plating guarantee optimal signal integrity. With two rows of 110 positions each, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting design make installation easy. The Matte Tin termination plating ensures soldering reliability. Ideal for high-reliability applications, the GBC55DRSN is a must-have component in any circuit board assembly project.