GBC55DRSS

Heilind Number:SULGBC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSS

Detailed Description

Introducing the GBC55DRSS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a contact rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gendered connector with two rows and side hole mount type enables easy and secure installation. Utilizing gold-plated Phosphor Bronze contacts and Matte Tin termination, it guarantees excellent conductivity and durability. With a straight orientation, loop bellow contact type, and 110 positions, it facilitates seamless signal transmission. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it ensures compatibility with various PCB designs. Trust the GBC55DRSS for high-reliability connectivity solutions in your electronic systems.