GBC55DRSZ

Heilind Number:SULGBC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRSZ

Detailed Description

Introducing the GBC55DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The two-row, side-hole mount design allows for secure attachment to PCBs, while the thru-hole termination method ensures easy installation. Each of the 110 Loop Bellow contacts is plated with gold for enhanced conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GBC55DRSZ for high-reliability board-to-board connections in aerospace, military, and industrial systems.