GBC55DTAD

Heilind Number:SULGBC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTAD

Detailed Description

Introducing the GBC55DTAD, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and two rows of 110 positions, this connector offers exceptional connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures superior conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type provide versatility in installation. With a tail length of 2.54mm and a low-profile design, it offers ease of use and efficient PCB integration. Trust the GBC55DTAD for robust and high-speed connectivity in your electronic systems.