GBC55DTAI

Heilind Number:SULGBC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTAI

Detailed Description

Introducing the GBC55DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method of thru-hole, along with gold contact plating on phosphor bronze contacts, guarantees low contact resistance and long-term durability. With a pitch of 2.54mm, it allows for precise and efficient PCB connections. The loop bellow contact type and right-angle orientation further enhance its versatility. Offering 110 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with matte tin plating, it complies with RoHS regulations for environmental sustainability. The GBC55DTAI is a top choice for engineers seeking a high-reliability connector solution for their projects.