GBC55DTAN

Heilind Number:SULGBC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTAN

Detailed Description

Introducing the GBC55DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a dual-row configuration featuring 110 female contacts, this connector offers exceptional connectivity in space-constrained applications. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure both durability and efficient data transfer, while the Thru Hole termination method guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, the GBC55DTAN is ideal for use in industrial and automotive settings. The Right Angle orientation and loop bellow contact type further enhance its versatility. Trust in the reliability of this connector for your critical electronic systems.