GBC55DTAS

Heilind Number:SULGBC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTAS

Detailed Description

Introducing the GBC55DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers versatile installation options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Contact pins made of Phosphor Bronze with gold plating provide excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation facilitate easy mating and space-saving design. With 110 positions and a pitch of 2.54mm, it allows for high-density connections. The connector's impressive specifications, including a wide operating temperature range of -65 to 125°C, make it ideal for industrial, aerospace, and automotive applications. Trust in the GBC55DTAS for secure and efficient board-to-board connections.