GBC55DTBD

Heilind Number:SULGBC55DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTBD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTBD

Detailed Description

Introducing the GBC55DTBD, a high-performance Board To Board PCB Connector designed for precision applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector guarantees reliable signal transmission. The use of PA9T and Phosphor Bronze materials, along with Gold contact plating, ensures optimum conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The Loop Bellow contact type and Right Angle orientation offer versatility in installation. With a pitch of 2.54mm, it allows for efficient PCB integration. The connector's rugged construction, including Matte Tin termination plating, makes it suitable for harsh environments, with an operating temperature range of -65 to 125°C. With 110 positions and a tail length of 4.57mm, it accommodates complex connectivity requirements. The GBC55DTBD is the ideal choice for demanding electronic systems where reliability is paramount.