| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DTBH |
GBC55DTBH
| Heilind Number: | SULGBC55DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DTBH |
| ECAD Model: |
Specifications
Detailed Description
The GBC55DTBH PCB Connector, featuring a robust design with a PA9T body and Phosphor Bronze contacts plated with gold, ensures reliable connectivity in demanding environments. With a 2.54mm pitch and two rows accommodating 110 positions, this connector offers ample space for high-density connections. Its right-angle orientation and clearance hole mount type make it suitable for various PCB layouts. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it's ideal for industrial applications. Compact yet sturdy, the GBC55DTBH is a dependable solution for board-to-board and card edge connections.

