GBC55DTBI

Heilind Number:SULGBC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DTBI

Detailed Description

Introducing the GBC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made of durable PA9T and Phosphor Bronze, plated with gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The loop bellow contact type and right-angle orientation offer efficient signal transfer in tight spaces. Rated for use in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its threaded mount and through-hole termination method provide secure and stable connection on PCBs. With 110 positions and a connector width of 9.4mm, it accommodates complex board layouts with ease. The matte tin termination plating ensures long-term durability. Suitable for aerospace, defense, and industrial applications, the GBC55DTBI is a dependable choice for your connectivity needs.