| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DTBN |
GBC55DTBN
| Heilind Number: | SULGBC55DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DTBN, a high-performance Board To Board PCB Connector designed for critical applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission even in demanding environments. With a compact form factor, it offers 110 positions in a dual-row configuration, making it ideal for densely populated circuit boards. The Right Angle orientation and Thru Hole termination method provide easy and secure installation. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, this connector guarantees exceptional performance and durability. Trust in the GBC55DTBN for seamless connectivity in aerospace, defense, and industrial systems.

