GBC55DTBS

Heilind Number:SULGBC55DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTBS

Detailed Description

Introducing our SKU GBC55DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its PA9T and phosphor bronze construction, this female connector boasts an impressive amperage rating of 3A and can handle voltages of up to 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 110 positions for secure and reliable connectivity. The right-angle orientation and side hole mount type make it versatile for various installation requirements. Its loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure excellent conductivity and durability even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size measuring 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the GBC55DTBS guarantees high performance and long-term reliability, meeting the stringent requirements of hi-rel environments. Elevate your connectivity solutions with this top-of-the-line connector, a must-have in any professional's toolkit.