GBC55DTBT

Heilind Number:SULGBC55DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTBT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTBT

Detailed Description

The GBC55DTBT is a high-performance female board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in diverse environments. With an amperage rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The connector, with two rows and 110 positions, is ideal for complex circuit connections. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination enhance conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it suits harsh industrial settings. The right-angle orientation and loop bellow contact type facilitate space-saving and efficient board-to-board mating. Measuring 9.4mm in width and 15.49mm in height, the GBC55DTBT is compact yet reliable, making it a top choice for high-reliability applications.