GBC55DTKH

Heilind Number:SULGBC55DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTKH

Detailed Description

Introducing SKU GBC55DTKH, a high-performance PCB connector designed for demanding applications. With a sturdy body made of PA9T and contacts crafted from durable phosphor bronze, this connector guarantees reliable connectivity. Featuring a 2.54mm pitch and 110 positions across 2 rows, it offers ample space for intricate board-to-board connections. The gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding up to 700VAC, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and secure. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBC55DTKH connector delivers outstanding performance.