GBC55DTKI

Heilind Number:SULGBC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTKI

Detailed Description

The GBC55DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact plating of gold, this connector ensures reliable and efficient signal transmission. Featuring a female gender, it offers a secure connection in any setup. The PA9T and phosphor bronze construction make it durable and suitable for use in a wide range of operating temperatures, from -65 to 125°C. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for high-power and high-speed applications. The threaded mount type and through-hole termination method provide easy and stable installation on PCBs. With a straight orientation and 110 positions spread across 2 rows, it offers versatile connectivity options. The matte tin termination plating enhances solderability and ensures long-term performance. Overall, the GBC55DTKI is a reliable and efficient solution for your connectivity needs in industrial and electronic devices.