GBC55DTKN

Heilind Number:SULGBC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTKN

Detailed Description

Introducing the GBC55DTKN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PA9T and phosphor bronze construction, this connector ensures robust connectivity. Featuring a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm, this connector is suitable for high-density applications, offering 110 positions in a compact design. Its straight orientation and no-mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances solderability. Trusted for quality and performance, the GBC55DTKN is the perfect choice for your connectivity needs in aerospace, defense, and industrial applications.