GBC55DTKS

Heilind Number:SULGBC55DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTKS

Detailed Description

Introducing SKU GBC55DTKS, a high-performance Board To Board PCB Connector perfect for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability up to 700VAC, it is ideal for power and signal transmission. The dual-row design with 110 positions and side hole mounting offers versatile connectivity options. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and with a compact width of 9.4mm, it saves space while delivering high performance. Trust in the GBC55DTKS for seamless board-to-board connections in your electronic designs.