GBC55DTMD

Heilind Number:SULGBC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTMD

Detailed Description

Introducing the GBC55DTMD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This female connector features two rows with a clearance hole mount type, ideal for secure assembly. With a contact rating of 3A and a voltage of 700VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts guarantee superior conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and loop bellow contact type facilitate easy and efficient connections. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating ensures excellent solderability. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GBC55DTMD for high-reliability performance in demanding applications.