Introducing the GBC55DTMH, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With an amperage rating of 3 A and a voltage tolerance of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows with a total of 110 positions and a pitch of 2.54 mm, it allows for efficient signal transfer on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it suitable for space-saving installations. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector's clearance hole mount type and thru-hole termination method provide secure attachment to the board. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution. The Matte Tin termination plating ensures corrosion resistance. Whether for board-to-board or card edge connections, the GBC55DTMH is a reliable choice for your connectivity needs.