GBC55DTMI

Heilind Number:SULGBC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTMI

Detailed Description

Introducing the GBC55DTMI, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this female connector features two rows, threaded mount type, and thru-hole termination method for secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Its Loop Bellow contact type and right-angle orientation make it ideal for board-to-board connections. With 110 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee durability in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GBC55DTMI delivers exceptional performance.