GBC55DTMS

Heilind Number:SULGBC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTMS

Detailed Description

Introducing the GBC55DTMS, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a maximum voltage of 700VAC, it offers robust power transmission capabilities. The two rows of 110 loop bellow contacts are arranged in a right-angle orientation, allowing for efficient PCB connections in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Perfect for industrial and commercial electronics, the GBC55DTMS is a top choice for reliable board-to-board connections.