GBC55DTMT

Heilind Number:SULGBC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTMT

Detailed Description

Introducing the GBC55DTMT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of gold-plated contacts, each with a loop bellow design for secure mating. Its right-angle orientation and threaded mount type allow for easy installation on PCBs. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for industrial and military applications. The matte tin termination plating ensures robust solder connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the GBC55DTMT for high-reliability performance in your designs.