GBC60DCAD-S189

Heilind Number:SULGBC60DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCAD-S189

Detailed Description

Introducing the GBC60DCAD-S189, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board or card edge connections. With a dual-row layout featuring 120 positions, this connector offers ample connectivity within a compact form factor. The contact material, Phosphor Bronze, plated with gold ensures excellent signal transmission and durability. Operating at an impressive 700 VAC and 3A, it meets stringent power requirements. Its thru-hole termination method and clearance hole mount type guarantee secure and stable installation. The right-angle orientation and hairpin contact type facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for diverse industrial applications. Its matte tin termination plating ensures long-term reliability. Trust the GBC60DCAD-S189 for robust and efficient PCB connectivity.