GBC60DCAD

Heilind Number:SULGBC60DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCAD

Detailed Description

Introducing the GBC60DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and two rows of 120 positions, it offers ample connectivity in a compact form factor. The hairpin contact type and right-angle orientation facilitate easy and secure mating, while the clearance hole mount type and thru-hole termination method ensure straightforward installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating adds to its robustness. Perfect for applications where high reliability is essential, the GBC60DCAD is a top choice for engineers in the aerospace, defense, and industrial sectors.