GBC60DCAH

Heilind Number:SULGBC60DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCAH

Detailed Description

Introducing the GBC60DCAH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows and a clearance hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity with an amperage rating of 3A and voltage capacity of 700VAC. The hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 120 positions and a pitch of 2.54mm, it provides versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances its longevity, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Perfect for industrial and electronic devices, the GBC60DCAH sets a new standard in connectivity.