GBC60DCAI

Heilind Number:SULGBC60DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCAI

Detailed Description

Introducing the GBC60DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable attachment to PCBs. The female gender and right-angle orientation make it versatile for various circuit configurations. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contact surfaces, it guarantees excellent conductivity and durability. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it can withstand harsh environments with ease. The matte tin termination plating further enhances its reliability. Ideal for industrial, aerospace, and telecommunications applications, the GBC60DCAI is a top choice for high-reliability connectivity solutions.