| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DCAN |
GBC60DCAN
| Heilind Number: | SULGBC60DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DCAN |
| ECAD Model: |
Specifications
Detailed Description
The GBC60DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring 120 positions in a 2-row configuration, it offers ample connectivity options. The hairpin contact type and right-angle orientation make it suitable for compact designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and durable connections. This connector, with its compact dimensions and high reliability, is ideal for aerospace, military, and industrial applications.

